Part Details for M53210124DE2-C50 by Samsung Semiconductor
Overview of M53210124DE2-C50 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M53210124DE2-C50
M53210124DE2-C50 CAD Models
M53210124DE2-C50 Part Data Attributes
|
M53210124DE2-C50
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M53210124DE2-C50
Samsung Semiconductor
Fast Page DRAM Module, 1MX32, 50ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for M53210124DE2-C50
This table gives cross-reference parts and alternative options found for M53210124DE2-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M53210124DE2-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5321000CV-5 | Fast Page DRAM Module, 1MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53210124DE2-C50 vs KMM5321000CV-5 |
M53210124DJ2-C50 | Fast Page DRAM Module, 1MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53210124DE2-C50 vs M53210124DJ2-C50 |
KMM5321000CVG-5 | Fast Page DRAM Module, 1MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | M53210124DE2-C50 vs KMM5321000CVG-5 |
HYM321000S-50 | Fast Page DRAM Module, 1MX32, 50ns, CMOS, SIMM-72 | Siemens | M53210124DE2-C50 vs HYM321000S-50 |
AK5321024BWP-50 | DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Accutek Microcircuit Corporation | M53210124DE2-C50 vs AK5321024BWP-50 |