Part Details for M5273-020012-200PC by TE Connectivity
Overview of M5273-020012-200PC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83020012A | Texas Instruments | Octal D-Type Transparent Latches with 3-state Outputs 20-LCCC -55 to 125 |
Part Details for M5273-020012-200PC
M5273-020012-200PC CAD Models
M5273-020012-200PC Part Data Attributes
|
M5273-020012-200PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5273-020012-200PC
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPP | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | -14.7 Psi | |
Pressure Sensing Mode | COMPOUND | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |