M5257-010004-020BG
TE Connectivity
Description: Pressure Sensor

Overview of M5257-010004-020BG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10084749-P010004LF Amphenol Communications Solutions Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 28 AWG, Non - equalized with X cable keying - both ends, 1 meter length
51760-10004802AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 48S 2P Right Angle Receptacle, Solder To Board
66010-004LF Amphenol Communications Solutions Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 4P4C, Inverted Latch, 1 Port

CAD Models for M5257-010004-020BG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5257-010004-020BG by TE Connectivity

M5257-010004-020BG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Housing
STAINLESS STEEL
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Range
4-20mA
Output Type
CURRENT OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
7/16-20 UNF MALE
Pressure Range-Max
290.07 Psi
Pressure Range-Min
Pressure Sensing Mode
GAUGE
Response Time
3000 µs
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
30 V
Supply Voltage-Min
9 V
Termination Type
CONNECTOR
Want to compare parts?
  1. M5257-010004-020BG
    TE Connectivity
    Pressure Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5257-010004-020BG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5257-010004-020BG by TE Connectivity

Select Manufacturer
Which Manufacturer of M5257-010004-020BG would you like to use for your alert(s)?
  • Please alert me when M5257-010004-020BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5257-010004-020BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5257-010004-020BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5257-010004-020BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5257-010004-020BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5257-010004-020BG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: