Part Details for M522-006.4M by Connor-Winfield
Overview of M522-006.4M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M522-006.4M
M522-006.4M CAD Models
M522-006.4M Part Data Attributes
|
M522-006.4M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
M522-006.4M
Connor-Winfield
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-883E | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 6.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC8,.12X.2 | |
Physical Dimension | 5mm x 3.2mm x 2.1mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for M522-006.4M
This table gives cross-reference parts and alternative options found for M522-006.4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M522-006.4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA6F-6.4MHZ | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-10 | Connor-Winfield | M522-006.4M vs TA6F-6.4MHZ |
T622-006.4M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, MINIATURE; HERMETIC SEALED, SMD, 10 PIN | Connor-Winfield | M522-006.4M vs T622-006.4M |
T622-006.40M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-10 | Connor-Winfield | M522-006.4M vs T622-006.40M |
TA5F-006.4M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 10 PIN | Connor-Winfield | M522-006.4M vs TA5F-006.4M |
T722-006.4M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, MINIATURE; HERMETIC SEALED, SMD, 10 PIN | Connor-Winfield | M522-006.4M vs T722-006.4M |
TA6F-006.4M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 10 PIN | Connor-Winfield | M522-006.4M vs TA6F-006.4M |
T522-006.40M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-10 | Connor-Winfield | M522-006.4M vs T522-006.40M |
TA5F-6.4MHZ | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-10 | Connor-Winfield | M522-006.4M vs TA5F-6.4MHZ |
TV622-006.4M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-10 | Connor-Winfield | M522-006.4M vs TV622-006.4M |
TV522-006.4M | LVCMOS Output Clock Oscillator, 6.4MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-10 | Connor-Winfield | M522-006.4M vs TV522-006.4M |