Part Details for M52-078050P0245 by Harwin
Overview of M52-078050P0245 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M52-078050P0245
M52-078050P0245 CAD Models
M52-078050P0245 Part Data Attributes
|
M52-078050P0245
Harwin
Buy Now
Datasheet
|
Compare Parts:
M52-078050P0245
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for M52-078050P0245
This table gives cross-reference parts and alternative options found for M52-078050P0245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52-078050P0245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
850-10-002-30-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | M52-078050P0245 vs 850-10-002-30-001 |
HTMS-102-01-T-S-SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M52-078050P0245 vs HTMS-102-01-T-S-SM |
HTMS-102-02-G-S-SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M52-078050P0245 vs HTMS-102-02-G-S-SM |
850-10-002-30-002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | M52-078050P0245 vs 850-10-002-30-002 |
RMTV1-02PCL101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | M52-078050P0245 vs RMTV1-02PCL101 |
95858-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M52-078050P0245 vs 95858-102 |
95858-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M52-078050P0245 vs 95858-202 |
95858-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | M52-078050P0245 vs 95858-102 |
HTMS-102-01-G-S-SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M52-078050P0245 vs HTMS-102-01-G-S-SM |
HTMS-102-01-S-S-SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M52-078050P0245 vs HTMS-102-01-S-S-SM |