Part Details for M51995AFP by Mitsubishi Electric
Overview of M51995AFP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M51995AFP
M51995AFP CAD Models
M51995AFP Part Data Attributes
|
M51995AFP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M51995AFP
Mitsubishi Electric
Switching Controller, Voltage-mode, 2A, 500kHz Switching Freq-Max, BIPolar, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 285.6 | |
CO2e (mg) | 3438.624 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -30C to +85C | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Current-Max (Isup) | 21 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for M51995AFP
This table gives cross-reference parts and alternative options found for M51995AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M51995AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M51995AFP | 2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, 5.30 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | M51995AFP vs M51995AFP |