Memory
M50LPW80K5G
Description: Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32

Overview of M50LPW80K5G by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for M50LPW80K5G by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M50LPW80K5G by Numonyx Memory Solutions

M50LPW80K5G
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
11 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. M50LPW80K5G
    Numonyx Memory Solutions
    Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
    VS

Alternate Parts for M50LPW80K5G

This table gives cross-reference parts and alternative options found for M50LPW80K5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50LPW80K5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M50FW080K5TG 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FW080K5TG
M50FW080K5G 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FW080K5G
AT49LW080-33JC Flash, 1MX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M50LPW80K5G vs AT49LW080-33JC
M50LPW80K1TG Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 Numonyx Memory Solutions M50LPW80K5G vs M50LPW80K1TG
M50FW080K1G 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FW080K1G
M50FLW080AK5T 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FLW080AK5T
AT49LW080-33JX Flash, 1MX8, 11ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M50LPW80K5G vs AT49LW080-33JX
M50FLW080AK5P 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FLW080AK5P
M50LPW80K1T Flash, 1MX8, 11ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M50LPW80K5G vs M50LPW80K1T
M50LPW80K5TG Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 Numonyx Memory Solutions M50LPW80K5G vs M50LPW80K5TG
Part Number Description Manufacturer Compare
M50FLW080AK5P 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FLW080AK5P
AT49LW080-33JX Flash, 1MX8, 11ns, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M50LPW80K5G vs AT49LW080-33JX
M50LPW80K5TG Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 Numonyx Memory Solutions M50LPW80K5G vs M50LPW80K5TG
M50FW080K5T 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FW080K5T
M50FLW080BK5TG 1MX8 FLASH 3V PROM, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FLW080BK5TG
M50LPW80K1 Flash, 1MX8, 11ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M50LPW80K5G vs M50LPW80K1
M50LPW80K1T Flash, 1MX8, 11ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M50LPW80K5G vs M50LPW80K1T
M50FLW080BK5T 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50FLW080BK5T
M50LPW080K5 Flash, 1MX8, 11ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions M50LPW80K5G vs M50LPW080K5
M50LPW080K5G 1MX8 FLASH 3V PROM, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M50LPW80K5G vs M50LPW080K5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M50LPW80K5G by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M50LPW80K5G by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M50LPW80K5G would you like to use for your alert(s)?
  • Please alert me when M50LPW80K5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M50LPW80K5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M50LPW80K5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M50LPW80K5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M50LPW80K5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M50LPW80K5G by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: