M5010033F
Description: Silicon Controlled Rectifier, 800V V(RRM),

Overview of M5010033F by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for M5010033F by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5010033F by Crydom Inc

M5010033F
Crydom Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
4G
Desc. of Screw Terminals
2AK-CA-CK
Non-Repetitive Pk On-state Cur
1500 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Reverse Voltage
800 V
Want to compare parts?
  1. M5010033F
    Crydom Inc
    Silicon Controlled Rectifier, 800V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5010033F by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5010033F by Crydom Inc

Select Manufacturer
Which Manufacturer of M5010033F would you like to use for your alert(s)?
  • Please alert me when M5010033F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5010033F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5010033F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5010033F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5010033F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5010033F by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: