Part Details for M5010033 by Crydom Inc
Overview of M5010033 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5010033
M5010033 CAD Models
M5010033 Part Data Attributes
|
M5010033
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M5010033
Crydom Inc
Silicon Controlled Rectifier, 100000mA I(T), 800V V(RRM), 4 Element, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 4G | |
Desc. of Screw Terminals | 2AK-CA-CK | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for M5010033
This table gives cross-reference parts and alternative options found for M5010033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5010033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5010033 | Silicon Controlled Rectifier, 800V V(RRM), 4 Element, MODULE-8 | Cynergy3 Components | M5010033 vs M5010033 |