Part Details for M5000-CENTER-POTTED by Powertronix
Overview of M5000-CENTER-POTTED by Powertronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9317WS8IZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9116WM8IZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9317UV8ZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Part Details for M5000-CENTER-POTTED
M5000-CENTER-POTTED CAD Models
M5000-CENTER-POTTED Part Data Attributes
|
M5000-CENTER-POTTED
Powertronix
Buy Now
Datasheet
|
Compare Parts:
M5000-CENTER-POTTED
Powertronix
Power Transformer, 5000VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERTRONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5000 VA |