Part Details for M50-3151545 by Harwin
Overview of M50-3151545 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for M50-3151545
M50-3151545 CAD Models
M50-3151545 Part Data Attributes
Alternate Parts for M50-3151545
This table gives cross-reference parts and alternative options found for M50-3151545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3151545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-115-02-L-D-BE-A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M50-3151545 vs CLP-115-02-L-D-BE-A |
CLP-115-02-L-D-BE-A-P | Board Connector, | Samtec Inc | M50-3151545 vs CLP-115-02-L-D-BE-A-P |
CLP-115-02-H-D-BE-A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M50-3151545 vs CLP-115-02-H-D-BE-A |
M50-3151542P | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Harwin | M50-3151545 vs M50-3151542P |
CLP-115-02-F-D-BE-A-K | Board Connector | Samtec Inc | M50-3151545 vs CLP-115-02-F-D-BE-A-K |
CLP-115-02-F-D-BE-A-K-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | M50-3151545 vs CLP-115-02-F-D-BE-A-K-TR |
CLP-115-02-S-D-BE-A-P | Board Connector | Samtec Inc | M50-3151545 vs CLP-115-02-S-D-BE-A-P |
CLP-115-02-S-D-BE-A-K | Board Connector | Samtec Inc | M50-3151545 vs CLP-115-02-S-D-BE-A-K |
CLP-115-02-F-D-BE-A-TR | Board Connector | Samtec Inc | M50-3151545 vs CLP-115-02-F-D-BE-A-TR |
CLP-115-02-S-D-BE-A-P-TR | Board Connector | Samtec Inc | M50-3151545 vs CLP-115-02-S-D-BE-A-P-TR |