M4A5-64/32-10JI
Description: EE PLD, 10ns, 64-Cell, CMOS, PQCC44,

Overview of M4A5-64/32-10JI by Vantis Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M4A5-64/32-10JI by Vantis Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M4A5-64/32-10JI by Vantis Corporation

M4A5-64/32-10JI
Vantis Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANTIS CORP
Reach Compliance Code
unknown
Additional Feature
64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max
62.5 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
JTAG BST
YES
Number of Dedicated Inputs
Number of I/O Lines
32
Number of Macro Cells
64
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. M4A5-64/32-10JI
    Vantis Corporation
    EE PLD, 10ns, 64-Cell, CMOS, PQCC44,
    VS

Alternate Parts for M4A5-64/32-10JI

This table gives cross-reference parts and alternative options found for M4A5-64/32-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-64/32-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M4A5-64/32-10JNI EE PLD, 10ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4A5-64/32-10JNI
M4A5-64/32-10JNC EE PLD, 10ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4A5-64/32-10JNC
M4-64/32-10JC EE PLD, 10ns, 64-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4-64/32-10JC
M4A5-64/32-10JC EE PLD, 10ns, 64-Cell, CMOS, PQCC44, Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4A5-64/32-10JC
Part Number Description Manufacturer Compare
ATF1504AS-10AJ44 EE PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation M4A5-64/32-10JI vs ATF1504AS-10AJ44
ATF1504AS-10JJ44 EE PLD, 10ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation M4A5-64/32-10JI vs ATF1504AS-10JJ44
M4A5-64/32-10VC EE PLD, 10ns, 64-Cell, CMOS, PQFP44, Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4A5-64/32-10VC
M4-64/32-10VC48 EE PLD, 10ns, 64-Cell, CMOS, PQFP48, TQFP-48 Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4-64/32-10VC48
M4A5-64/32-10JNC EE PLD, 10ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4A5-64/32-10JNC
M4A5-64/32-10VNI EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, LEAD FREE, TQFP-44 Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4A5-64/32-10VNI
ATF1504AS-10AC44 EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation M4A5-64/32-10JI vs ATF1504AS-10AC44
M4A5-64/32-10JNI EE PLD, 10ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Lattice Semiconductor Corporation M4A5-64/32-10JI vs M4A5-64/32-10JNI
ATF1504AS-10JI44 EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation M4A5-64/32-10JI vs ATF1504AS-10JI44
ATF1504AS-10JC44 EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation M4A5-64/32-10JI vs ATF1504AS-10JC44

Related Parts for M4A5-64/32-10JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A5-64/32-10JI by Vantis Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A5-64/32-10JI by Vantis Corporation

  • Please alert me when M4A5-64/32-10JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M4A5-64/32-10JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A5-64/32-10JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M4A5-64/32-10JI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A5-64/32-10JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A5-64/32-10JI by Vantis Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: