Datasheets
M4A3-64/32-55JC by:

EE PLD, 5.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for M4A3-64/32-55JC by Lattice Semiconductor Corporation

Overview of M4A3-64/32-55JC by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-55JC Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)

Price & Stock for M4A3-64/32-55JC

Part # Distributor Description Stock Price Buy
Bristol Electronics   70
RFQ

Part Details for M4A3-64/32-55JC

M4A3-64/32-55JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M4A3-64/32-55JC Part Data Attributes

M4A3-64/32-55JC Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
M4A3-64/32-55JC Lattice Semiconductor Corporation EE PLD, 5.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 105 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
JTAG BST YES
Length 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 32
Number of Macro Cells 64
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 5.5 ns
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm

Alternate Parts for M4A3-64/32-55JC

This table gives cross-reference parts and alternative options found for M4A3-64/32-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-64/32-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ISPLSI2032A-110LJ44 Lattice Semiconductor Corporation Check for Price EE PLD, 13ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 M4A3-64/32-55JC vs ISPLSI2032A-110LJ44
M4LV-64/32-12JI Lattice Semiconductor Corporation Check for Price EE PLD, 12ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 M4A3-64/32-55JC vs M4LV-64/32-12JI
CY7C373-83JI Cypress Semiconductor Check for Price Flash PLD, 19ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 M4A3-64/32-55JC vs CY7C373-83JI
CY7C346-25RC Cypress Semiconductor Check for Price UV PLD, 52ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 M4A3-64/32-55JC vs CY7C346-25RC
CY7C346-30RMB Cypress Semiconductor Check for Price UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 M4A3-64/32-55JC vs CY7C346-30RMB
CY7C341B-20RI Cypress Semiconductor Check for Price UV PLD, 43ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 M4A3-64/32-55JC vs CY7C341B-20RI
CY7C341-35RM Cypress Semiconductor Check for Price UV PLD, CMOS, CPGA84, WINDOWED, PGA-84 M4A3-64/32-55JC vs CY7C341-35RM
CY7C341B-35JC Cypress Semiconductor Check for Price OT PLD, 55ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 M4A3-64/32-55JC vs CY7C341B-35JC
CY7C341B-25JI Cypress Semiconductor Check for Price OT PLD, 40ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 M4A3-64/32-55JC vs CY7C341B-25JI
EPM5128LI Altera Corporation Check for Price OT PLD, 55ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 M4A3-64/32-55JC vs EPM5128LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4A3-64/32-55JC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4A3-64/32-55JC by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of M4A3-64/32-55JC would you like to use for your alert(s)?
  • Please alert me when M4A3-64/32-55JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M4A3-64/32-55JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4A3-64/32-55JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M4A3-64/32-55JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4A3-64/32-55JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4A3-64/32-55JC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: