Part Details for M4A3-384/160-10YNI by Lattice Semiconductor Corporation
Overview of M4A3-384/160-10YNI by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M4A3-384/160-10YNI
M4A3-384/160-10YNI CAD Models
M4A3-384/160-10YNI Part Data Attributes:
|
M4A3-384/160-10YNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-384/160-10YNI
Lattice Semiconductor Corporation
EE PLD, 10ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for M4A3-384/160-10YNI
This table gives cross-reference parts and alternative options found for M4A3-384/160-10YNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-384/160-10YNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3384XL-7PQG208C | EE PLD, 7.5ns, 384-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | M4A3-384/160-10YNI vs XCR3384XL-7PQG208C |
XCR3384XL-10PQG208C | EE PLD, 10ns, 384-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | M4A3-384/160-10YNI vs XCR3384XL-10PQG208C |
XCR3384XL-7PQ208C | EE PLD, 7.5ns, 384-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | M4A3-384/160-10YNI vs XCR3384XL-7PQ208C |
M4A3-384/160-10YI | EE PLD, 10ns, 384-Cell, CMOS, PQFP208, | Vantis Corporation | M4A3-384/160-10YNI vs M4A3-384/160-10YI |
XCR3384XL-12PQG208C | EE PLD, 12ns, 384-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | M4A3-384/160-10YNI vs XCR3384XL-12PQG208C |
M4A3-384/160-10YI | EE PLD, 10ns, 384-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | M4A3-384/160-10YNI vs M4A3-384/160-10YI |
M4A3-384/160-7YC | EE PLD, 7.5ns, 384-Cell, CMOS, PQFP208, | Vantis Corporation | M4A3-384/160-10YNI vs M4A3-384/160-7YC |
M4A3-384/160-10YC | EE PLD, 10ns, 384-Cell, CMOS, PQFP208, | Vantis Corporation | M4A3-384/160-10YNI vs M4A3-384/160-10YC |
CY37384VP208-83NC | EE PLD, 15ns, 384-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | M4A3-384/160-10YNI vs CY37384VP208-83NC |
M4A3-384/160-12YI | EE PLD, 12ns, 384-Cell, CMOS, PQFP208, | Vantis Corporation | M4A3-384/160-10YNI vs M4A3-384/160-12YI |