Part Details for M4A3-128/64-65VC by Lattice Semiconductor Corporation
Overview of M4A3-128/64-65VC by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M4A3-128/64-65VC
M4A3-128/64-65VC CAD Models
M4A3-128/64-65VC Part Data Attributes
|
M4A3-128/64-65VC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A3-128/64-65VC
Lattice Semiconductor Corporation
EE PLD, 6.5ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 95.2 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for M4A3-128/64-65VC
This table gives cross-reference parts and alternative options found for M4A3-128/64-65VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A3-128/64-65VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5LV-128/68-10YI | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4A3-128/64-65VC vs M5LV-128/68-10YI |
M5LV-128/68-15YC | EE PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | M4A3-128/64-65VC vs M5LV-128/68-15YC |
M4A3-128/64-6VC | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4A3-128/64-65VC vs M4A3-128/64-6VC |
XCR3128-10PQ100C | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | M4A3-128/64-65VC vs XCR3128-10PQ100C |
M5A3-128/68-12YC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4A3-128/64-65VC vs M5A3-128/68-12YC |
M5A3-128/68-7YC | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4A3-128/64-65VC vs M5A3-128/68-7YC |
M4A3-128/64-5VC | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4A3-128/64-65VC vs M4A3-128/64-5VC |
M5LV-128/68-12YC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4A3-128/64-65VC vs M5LV-128/68-12YC |
M4A3-128/64-12VI | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4A3-128/64-65VC vs M4A3-128/64-12VI |
M5A3-128/68-12YI | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4A3-128/64-65VC vs M5A3-128/68-12YI |