Part Details for M49470X01125MAK by Presidio Components Inc
Overview of M49470X01125MAK by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M49470X01125MAK
M49470X01125MAK CAD Models
M49470X01125MAK Part Data Attributes
|
M49470X01125MAK
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
M49470X01125MAK
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 1.2uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-49470 | |
Size Code | 3028 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 6.99 mm |
Alternate Parts for M49470X01125MAK
This table gives cross-reference parts and alternative options found for M49470X01125MAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470X01125MAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49470X01125MAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 1.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01125MAK vs M49470X01125MAL |
T49470X01125MAK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 1.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01125MAK vs T49470X01125MAK |
HRS101BX125M2M3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 1.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01125MAK vs HRS101BX125M2M3 |
M49470X01125MAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 1.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01125MAK vs M49470X01125MAJ |
HRS101BX125M2J3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 1.2uF, Surface Mount, CHIP | Presidio Components Inc | M49470X01125MAK vs HRS101BX125M2J3 |