Datasheets
M49470R02565MCL by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BQ, 15% TC, 5.6uF, Surface Mount, CHIP

Part Details for M49470R02565MCL by KEMET Corporation

Overview of M49470R02565MCL by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M49470R02565MCL

M49470R02565MCL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M49470R02565MCL Part Data Attributes

M49470R02565MCL KEMET Corporation
Buy Now Datasheet
Compare Parts:
M49470R02565MCL KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BQ, 15% TC, 5.6uF, Surface Mount, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 5.6 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 11.686 mm
JESD-609 Code e0
Length 29.3 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-49470/1
Surface Mount YES
Temperature Characteristics Code BQ
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Shape GULL WING
Width 14.73 mm

Alternate Parts for M49470R02565MCL

This table gives cross-reference parts and alternative options found for M49470R02565MCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470R02565MCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M49470R02565MCJ Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BQ, 15% TC, 5.6uF, Surface Mount, CHIP KEMET Corporation M49470R02565MCL vs M49470R02565MCJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M49470R02565MCL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M49470R02565MCL by KEMET Corporation

Select Manufacturer
Which Manufacturer of M49470R02565MCL would you like to use for your alert(s)?
  • Please alert me when M49470R02565MCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M49470R02565MCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M49470R02565MCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M49470R02565MCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M49470R02565MCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M49470R02565MCL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: