Part Details for M48Z35AY-70MH6 by STMicroelectronics
Overview of M48Z35AY-70MH6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48Z35AY-70MH6
M48Z35AY-70MH6 CAD Models
M48Z35AY-70MH6 Part Data Attributes
|
M48Z35AY-70MH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z35AY-70MH6
STMicroelectronics
32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SNAPHAT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | SNAPHAT BATTERY TO BE ORDERED SEPARATELY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.56 mm |
Alternate Parts for M48Z35AY-70MH6
This table gives cross-reference parts and alternative options found for M48Z35AY-70MH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z35AY-70MH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M48Z35AY-70MH1 | STMicroelectronics | Check for Price | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, PLASTIC, SOIC-28 | M48Z35AY-70MH6 vs M48Z35AY-70MH1 |
M48Z35Y-70MH1E | STMicroelectronics | Check for Price | 256 Kbit (32 Kbit x 8) ZEROPOWER® SRAM | M48Z35AY-70MH6 vs M48Z35Y-70MH1E |
M48Z35Y-70MH1 | STMicroelectronics | Check for Price | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, PLASTIC, SOIC-28 | M48Z35AY-70MH6 vs M48Z35Y-70MH1 |
M48Z35Y-70MH6E | STMicroelectronics | Check for Price | 32KX8 NON-VOLATILE SRAM, 70ns, PDSO28, LEAD FREE, PLASTIC, SOIC-28 | M48Z35AY-70MH6 vs M48Z35Y-70MH6E |