Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
So28 Battery/Tk 8K X 8 10%, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:28Pins, Ic Interface Type:Parallel Rohs Compliant: Yes |Stmicroelectronics M48T58Y-70MH1F
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
637
1
$13.2300
10
$12.1600
25
$11.6600
50
$11.0300
100
$10.4000
$10.4000 / $13.2300
Buy Now
Details
Newark
Timing Circuits |Stmicroelectronics M48T58Y-70MH1F
RoHS:
Not Compliant
Min Qty:
936
Package Multiple:
1
Date Code:
0
Container:
Reel
0
Buy Now
Details
DISTI #
497-M48T58Y-70MH1FCT-ND
DigiKey
IC RTC CLK/CALENDAR PAR 28SOH
Min Qty:
1
Lead time:
24 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
2037 In Stock
1
$15.2600
10
$14.0230
25
$13.4420
100
$11.8436
250
$11.2624
936
$10.5358
$10.5358 / $15.2600
Buy Now
Details
Avnet Americas
Real Time Clock Parallel 8KByte 28-Pin SOH T/R - Product that comes on tape, but is not reeled (Alt: 51AC9311)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
16 Weeks, 4 Days
Container:
Ammo Pack
162 Partner Stock
1
$13.2300
10
$12.1600
25
$11.6600
50
$11.0300
100
$10.4000
$10.4000 / $13.2300
Buy Now
Details
Avnet Americas
Real Time Clock Parallel 8KByte 28-Pin SOH T/R - Tape and Reel (Alt: M48T58Y-70MH1F)
RoHS:
Compliant
Min Qty:
936
Package Multiple:
936
Lead time:
24 Weeks, 0 Days
Container:
Reel
0
936
$9.6040
1,872
$9.5555
3,744
$9.5070
5,616
$9.4585
7,488
$9.4100
$9.4100 / $9.6040
Buy Now
Details
DISTI #
511-M48T58Y-70MH1F
Mouser Electronics
Real Time Clock 64K (8Kx8) 70ns
RoHS:
Compliant
1373
1
$15.2500
10
$14.0200
25
$13.4400
100
$11.8400
250
$11.2600
500
$10.5300
936
$9.6600
$9.6600 / $15.2500
Buy Now
Details
DISTI #
V36:1790_06555787
Arrow Electronics
Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin SOH T/R
Min Qty:
936
Package Multiple:
936
Lead time:
24 Weeks
Date Code:
2410
Americas - 2808
$9.7010
Buy Now
Details
STMicroelectronics
5.0 V, 64 Kbit (8 Kb x 8) TIMEKEEPER®, SRAM
RoHS:
Compliant
Min Qty:
1
1373
1
$14.9500
10
$13.7400
25
$13.1700
100
$11.6000
250
$11.0400
500
$10.3200
$10.3200 / $14.9500
Buy Now
Details
Future Electronics
M48T58Y Series 64 Kbit (8 Kb x 8) 5.5 V SMT TIMEKEEPER® SRAM - SOH-28
RoHS:
Compliant
pbFree:
Yes
Min Qty:
936
Package Multiple:
936
Lead time:
24 Weeks
Container:
Reel
0Reel
$9.4200
Buy Now
Details
Future Electronics
M48T58Y Series 64 Kbit (8 Kb x 8) 5.5 V SMT TIMEKEEPER® SRAM - SOH-28
RoHS:
Compliant
pbFree:
Yes
Min Qty:
936
Package Multiple:
936
Lead time:
24 Weeks
Container:
Reel
0Reel
$9.4200
Buy Now
Details
Future Electronics
M48T58Y Series 64 Kbit (8 Kb x 8) 5.5 V SMT TIMEKEEPER® SRAM - SOH-28
RoHS:
Compliant
pbFree:
Yes
Min Qty:
936
Package Multiple:
936
Lead time:
24 Weeks
Container:
Reel
0Reel
$9.4200
Buy Now
Details
Verical
Real Time Clock Parallel 8Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 28-Pin SOH T/R
Min Qty:
936
Package Multiple:
936
Date Code:
2410
Americas - 2808
$9.7010
Buy Now
Details
Avnet Silica
Real Time Clock Parallel 8KByte 28-Pin SOH T/R (Alt: M48T58Y-70MH1F)
RoHS:
Compliant
Min Qty:
936
Package Multiple:
936
Lead time:
17 Weeks, 0 Days
Silica - 936
Buy Now
Details
EBV Elektronik
Real Time Clock Parallel 8KByte 28-Pin SOH T/R (Alt: M48T58Y-70MH1F)
RoHS:
Compliant
Min Qty:
936
Package Multiple:
936
Lead time:
25 Weeks, 0 Days
EBV - 0
Buy Now
Details
LCSC
Parallel SOIC-28-8.6mm Real Time Clocks ROHS
50
1
$15.3488
10
$14.1219
30
$13.0886
100
$12.1879
$12.1879 / $15.3488
Buy Now