Part Details for M48T37V-70MH6F by STMicroelectronics
Overview of M48T37V-70MH6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48T37V-70MH6F
M48T37V-70MH6F CAD Models
M48T37V-70MH6F Part Data Attributes
|
M48T37V-70MH6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T37V-70MH6F
STMicroelectronics
REAL TIME CLOCK, PDSO44, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
Alternate Parts for M48T37V-70MH6F
This table gives cross-reference parts and alternative options found for M48T37V-70MH6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48T37V-70MH6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48T37Y-10MH1E | REAL TIME CLOCK, PDSO44, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44 | STMicroelectronics | M48T37V-70MH6F vs M48T37Y-10MH1E |
M48T37Y-10MH1F | REAL TIME CLOCK, PDSO44, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44 | STMicroelectronics | M48T37V-70MH6F vs M48T37Y-10MH1F |
M48T37V-70MH1E | REAL TIME CLOCK, PDSO44, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44 | STMicroelectronics | M48T37V-70MH6F vs M48T37V-70MH1E |
M48T37Y-10MH1 | 0 TIMER(S), REAL TIME CLOCK, PDSO44, 0.330 INCH, PLASTIC, SOIC-44 | STMicroelectronics | M48T37V-70MH6F vs M48T37Y-10MH1 |