Part Details for M48T37V-10MH6F by STMicroelectronics
Overview of M48T37V-10MH6F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M48T37V-10MH6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for M48T37V-10MH6F
M48T37V-10MH6F CAD Models
M48T37V-10MH6F Part Data Attributes
|
M48T37V-10MH6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T37V-10MH6F
STMicroelectronics
5.0 or 3.3 V, 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOH-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |