Part Details for M48T02-70PC1TR by STMicroelectronics
Overview of M48T02-70PC1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M48T02-70PC1TR
M48T02-70PC1TR CAD Models
M48T02-70PC1TR Part Data Attributes
|
M48T02-70PC1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T02-70PC1TR
STMicroelectronics
IC,REAL-TIME CLOCK,NON-VOLATILE,CMOS,DIP,24PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |