-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7207
|
Newark | Ic, Nvram, 10 Yr Battery 16K, 48T02, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Timekeeper, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:24Pins, Ic Interface Rohs Compliant: Yes |Stmicroelectronics M48T02-70PC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 744 |
|
$17.5900 / $22.3200 | Buy Now |
DISTI #
27AC9721
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics M48T02-70PC1 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 | Buy Now |
DISTI #
497-2827-5-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1099 In Stock |
|
$14.6178 / $20.4400 | Buy Now |
DISTI #
M48T02-70PC1
|
Avnet Americas | Real Time Clock Parallel 2KByte 24-Pin PCDIP Tube - Rail/Tube (Alt: M48T02-70PC1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$13.6865 / $15.5742 | Buy Now |
DISTI #
511-M48T0270PC1
|
Mouser Electronics | Real Time Clock 16K (2Kx8) 70ns RoHS: Compliant | 528 |
|
$15.3600 / $20.4400 | Buy Now |
|
STMicroelectronics | 5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER®, SRAM RoHS: Compliant Min Qty: 1 | 528 |
|
$15.0500 / $20.0300 | Buy Now |
|
Future Electronics | M48T02 Series 16 Kb (2 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$14.3300 / $14.6900 | Buy Now |
|
Future Electronics | M48T02 Series 16 Kb (2 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$14.3300 | Buy Now |
|
Future Electronics | M48T02 Series 16 Kb (2 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 14 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$14.3300 / $14.7300 | Buy Now |
DISTI #
M48T02-70PC1
|
TME | IC: RTC circuit, parallel, NV SRAM, 16kbSRAM, PCDIP24, 4.75÷5.5V Min Qty: 1 | 34 |
|
$20.8200 / $27.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T02-70PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T02-70PC1
STMicroelectronics
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Memory IC Type | STANDARD SRAM |