Memory
M470L3224DT0-LB0
Samsung Semiconductor
Description: DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200

Overview of M470L3224DT0-LB0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M470L3224DT0-LB0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M470L3224DT0-LB0 by Samsung Semiconductor

M470L3224DT0-LB0
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
MODULE
Package Description
DIMM, DIMM200,24
Pin Count
200
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N200
Memory Density
2147483648 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
200
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.024 A
Supply Current-Max
1.38 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Want to compare parts?
  1. M470L3224DT0-LB0
    Samsung Semiconductor
    DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200
    VS

Alternate Parts for M470L3224DT0-LB0

This table gives cross-reference parts and alternative options found for M470L3224DT0-LB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M470L3224DT0-LB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M470L3224HU0-CB0 DDR DRAM Module, 32MX64, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Samsung Semiconductor M470L3224DT0-LB0 vs M470L3224HU0-CB0
M470L3224FT0-LA2 DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 Samsung Semiconductor M470L3224DT0-LB0 vs M470L3224FT0-LA2
M470L3224DT0-CB0 DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 Samsung Semiconductor M470L3224DT0-LB0 vs M470L3224DT0-CB0
M470L3224FT0-CA2 DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 Samsung Semiconductor M470L3224DT0-LB0 vs M470L3224FT0-CA2
M470L3224DT0-LA2 DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 Samsung Semiconductor M470L3224DT0-LB0 vs M470L3224DT0-LA2
Part Number Description Manufacturer Compare
HYS64D32000EDL-5-D DDR DRAM Module, 32MX64, 0.7ns, CMOS, GREEN, SODIMM-200 Qimonda AG M470L3224DT0-LB0 vs HYS64D32000EDL-5-D
HYMD232646CL8-K DDR DRAM Module, 32MX64, 0.75ns, CMOS, DIMM-184 SK Hynix Inc M470L3224DT0-LB0 vs HYMD232646CL8-K
MT16VDDT3264AY-265XX DDR DRAM Module, 32MX64, 0.75ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc M470L3224DT0-LB0 vs MT16VDDT3264AY-265XX
M368L3223EUM-CC4 DDR DRAM Module, 32MX64, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor M470L3224DT0-LB0 vs M368L3223EUM-CC4
V826632K24SAIX-B1 DDR DRAM Module, 32MX64, 0.75ns, CMOS, GREEN, DIMM-184 ProMOS Technologies Inc M470L3224DT0-LB0 vs V826632K24SAIX-B1
W3EG6437S403D4M DDR DRAM Module, 32MX64, 0.7ns, CMOS, SO-DIMM-200 Microsemi Corporation M470L3224DT0-LB0 vs W3EG6437S403D4M
MT8HTF3264HTY-40EXX DDR DRAM Module, 32MX64, CMOS, LEAD FREE, SODIMM-200 Micron Technology Inc M470L3224DT0-LB0 vs MT8HTF3264HTY-40EXX
HYMD232M646CL6-M DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 SK Hynix Inc M470L3224DT0-LB0 vs HYMD232M646CL6-M
MT8VDDT3264HDY-26AXX DDR DRAM Module, 32MX64, 0.75ns, CMOS, LEAD FREE, SODIMM-200 Micron Technology Inc M470L3224DT0-LB0 vs MT8VDDT3264HDY-26AXX
M368L3223AT0-CA0 DDR DRAM Module, 32MX64, 0.8ns, CMOS, DIMM-184 Samsung Semiconductor M470L3224DT0-LB0 vs M368L3223AT0-CA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M470L3224DT0-LB0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M470L3224DT0-LB0 by Samsung Semiconductor

  • Please alert me when M470L3224DT0-LB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M470L3224DT0-LB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M470L3224DT0-LB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M470L3224DT0-LB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M470L3224DT0-LB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M470L3224DT0-LB0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: