Part Details for M470L3224BT0-LA2 by Samsung Semiconductor
Overview of M470L3224BT0-LA2 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M470L3224BT0-LA2
M470L3224BT0-LA2 CAD Models
M470L3224BT0-LA2 Part Data Attributes:
|
M470L3224BT0-LA2
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M470L3224BT0-LA2
Samsung Semiconductor
DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for M470L3224BT0-LA2
This table gives cross-reference parts and alternative options found for M470L3224BT0-LA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M470L3224BT0-LA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M470L3223BT0-LA2 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 | Samsung Semiconductor | M470L3224BT0-LA2 vs M470L3223BT0-LA2 |