Part Details for M470L2923DV0-LB3 by Samsung Semiconductor
Overview of M470L2923DV0-LB3 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for M470L2923DV0-LB3
M470L2923DV0-LB3 CAD Models
M470L2923DV0-LB3 Part Data Attributes
|
M470L2923DV0-LB3
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M470L2923DV0-LB3
Samsung Semiconductor
DDR DRAM Module, 128MX64, 0.7ns, CMOS, ROHS COMPLIANT, SODIMM-200
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM200,24 | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N200 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.08 A | |
Supply Current-Max | 3.24 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M470L2923DV0-LB3
This table gives cross-reference parts and alternative options found for M470L2923DV0-LB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M470L2923DV0-LB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMD512M646BLFP8-D43 | DDR DRAM Module, 128MX64, 0.7ns, CMOS, ROHS COMPLIANT, SODIMM-200 | SK Hynix Inc | M470L2923DV0-LB3 vs HYMD512M646BLFP8-D43 |
M470L2923BN0-CB3 | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | Samsung Semiconductor | M470L2923DV0-LB3 vs M470L2923BN0-CB3 |
HYMD512M646BF8-D43 | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | M470L2923DV0-LB3 vs HYMD512M646BF8-D43 |
EBD11UD8ADDA-6B | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | Elpida Memory Inc | M470L2923DV0-LB3 vs EBD11UD8ADDA-6B |
M470L2923DV0-LCC | DDR DRAM Module, 128MX64, 0.65ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470L2923DV0-LB3 vs M470L2923DV0-LCC |
M470L2923DV0-CCC | DDR DRAM Module, 128MX64, 0.65ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | M470L2923DV0-LB3 vs M470L2923DV0-CCC |
EBD11UD8ADDA-6B-E | DDR DRAM Module, 128MX64, 0.7ns, CMOS, LEAD FREE, SODIMM-200 | Elpida Memory Inc | M470L2923DV0-LB3 vs EBD11UD8ADDA-6B-E |
V826765G24SAJW-D3 | DDR DRAM Module, 128MX64, 0.65ns, CMOS, GREEN, SODIMM-200 | ProMOS Technologies Inc | M470L2923DV0-LB3 vs V826765G24SAJW-D3 |
MT16VDDF12864HY-40BF2 | DDR DRAM Module, 128MX64, 0.7ns, CMOS, LEAD FREE, SODIMM-200 | Micron Technology Inc | M470L2923DV0-LB3 vs MT16VDDF12864HY-40BF2 |