Part Details for M464S6453EN0-C7A by Samsung Semiconductor
Overview of M464S6453EN0-C7A by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M464S6453EN0-C7A
M464S6453EN0-C7A CAD Models
M464S6453EN0-C7A Part Data Attributes
|
M464S6453EN0-C7A
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M464S6453EN0-C7A
Samsung Semiconductor
Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 4294967296 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.032 A | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for M464S6453EN0-C7A
This table gives cross-reference parts and alternative options found for M464S6453EN0-C7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M464S6453EN0-C7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V436664X24VBSG-75 | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | M464S6453EN0-C7A vs V436664X24VBSG-75 |
M464S6453CKS-C7A | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453EN0-C7A vs M464S6453CKS-C7A |
M464S6453J60-C7A | Synchronous DRAM Module, 64MX8, 5.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, SODIMM-144 | Samsung Semiconductor | M464S6453EN0-C7A vs M464S6453J60-C7A |
V436664X24VASG-75PC | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | M464S6453EN0-C7A vs V436664X24VASG-75PC |
M464S6453EN0-L7A | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453EN0-C7A vs M464S6453EN0-L7A |
M464S6453DN0-C7A | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453EN0-C7A vs M464S6453DN0-C7A |
M464S6453DKS-C7A | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453EN0-C7A vs M464S6453DKS-C7A |
HYM72V64M636BF8-K | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | M464S6453EN0-C7A vs HYM72V64M636BF8-K |
HYM72V64M636BF8-H | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | M464S6453EN0-C7A vs HYM72V64M636BF8-H |
HYM72V64M636BLF8-H | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | M464S6453EN0-C7A vs HYM72V64M636BLF8-H |