Part Details for M464S6453CKS-C1L by Samsung Semiconductor
Overview of M464S6453CKS-C1L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M464S6453CKS-C1L
M464S6453CKS-C1L CAD Models
M464S6453CKS-C1L Part Data Attributes
|
M464S6453CKS-C1L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M464S6453CKS-C1L
Samsung Semiconductor
Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 4294967296 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.032 A | |
Supply Current-Max | 1.76 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M464S6453CKS-C1L
This table gives cross-reference parts and alternative options found for M464S6453CKS-C1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M464S6453CKS-C1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M464S6453CKS-C1H | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453CKS-C1L vs M464S6453CKS-C1H |
M464S6453DN0-L1H | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453CKS-C1L vs M464S6453DN0-L1H |
M464S6453DN0-C1H | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453CKS-C1L vs M464S6453DN0-C1H |
V436664X24VASG-10PC | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | M464S6453CKS-C1L vs V436664X24VASG-10PC |
M464S6453DKS-C1H | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453CKS-C1L vs M464S6453DKS-C1H |
M464S6453DKS-L1H | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453CKS-C1L vs M464S6453DKS-L1H |
M464S6453DKS-L1L | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453CKS-C1L vs M464S6453DKS-L1L |
M464S6453DKS-C1L | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S6453CKS-C1L vs M464S6453DKS-C1L |