Datasheets
M464S3323CN0-L1H by: Samsung Semiconductor

Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144

Part Details for M464S3323CN0-L1H by Samsung Semiconductor

Overview of M464S3323CN0-L1H by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for M464S3323CN0-L1H

M464S3323CN0-L1H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M464S3323CN0-L1H Part Data Attributes

M464S3323CN0-L1H Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
M464S3323CN0-L1H Samsung Semiconductor Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code MODULE
Package Description DIMM, DIMM144,32
Pin Count 144
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode FOUR BANK PAGE BURST
Access Time-Max 6 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N144
Memory Density 2147483648 bit
Memory IC Type SYNCHRONOUS DRAM MODULE
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 144
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM144,32
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.016 A
Supply Current-Max 1.92 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 0.8 mm
Terminal Position DUAL

Alternate Parts for M464S3323CN0-L1H

This table gives cross-reference parts and alternative options found for M464S3323CN0-L1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M464S3323CN0-L1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M464S3323CN0-C1H Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S3323CN0-L1H vs M464S3323CN0-C1H
M464S3323BN0-C1L Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S3323CN0-L1H vs M464S3323BN0-C1L
M464S3323BN0-L1L Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S3323CN0-L1H vs M464S3323BN0-L1L
M464S3323CN0-L1L Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S3323CN0-L1H vs M464S3323CN0-L1L
M464S3323CN0-C1L Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 Samsung Semiconductor M464S3323CN0-L1H vs M464S3323CN0-C1L
Part Number Description Manufacturer Compare
WED3DG6435V75JD1-MG Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-144 Microsemi Corporation M464S3323CN0-L1H vs WED3DG6435V75JD1-MG
WED3DG6435V7JD1I-MG Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-144 Microsemi Corporation M464S3323CN0-L1H vs WED3DG6435V7JD1I-MG
HYM72V32M636BLT6-K Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 SK Hynix Inc M464S3323CN0-L1H vs HYM72V32M636BLT6-K
WED3DG6435V75JD1 Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 Microsemi Corporation M464S3323CN0-L1H vs WED3DG6435V75JD1
WED3DG6435V75JD1-QG Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-144 Microsemi Corporation M464S3323CN0-L1H vs WED3DG6435V75JD1-QG
HYM72V32M656T8-S Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 SK Hynix Inc M464S3323CN0-L1H vs HYM72V32M656T8-S
MT8LSDT3264LHIY-133XX Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 Micron Technology Inc M464S3323CN0-L1H vs MT8LSDT3264LHIY-133XX
V436632Y24VDIW-10PC Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, ROHS COMPLIANT, DIMM-144 ProMOS Technologies Inc M464S3323CN0-L1H vs V436632Y24VDIW-10PC
WED3DG6435V75D1-MG Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-144 Microsemi Corporation M464S3323CN0-L1H vs WED3DG6435V75D1-MG
WED3DG6435V7AD1 Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, SODIMM-144 Microsemi Corporation M464S3323CN0-L1H vs WED3DG6435V7AD1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M464S3323CN0-L1H by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M464S3323CN0-L1H by Samsung Semiconductor

  • Please alert me when M464S3323CN0-L1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M464S3323CN0-L1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M464S3323CN0-L1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M464S3323CN0-L1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M464S3323CN0-L1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M464S3323CN0-L1H by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: