Part Details for M463S1724DN1-L7C by Samsung Semiconductor
Overview of M463S1724DN1-L7C by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M463S1724DN1-L7C
M463S1724DN1-L7C CAD Models
M463S1724DN1-L7C Part Data Attributes
|
M463S1724DN1-L7C
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M463S1724DN1-L7C
Samsung Semiconductor
Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, MICRO, SODIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,20 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for M463S1724DN1-L7C
This table gives cross-reference parts and alternative options found for M463S1724DN1-L7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M463S1724DN1-L7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT1664LHY-13EXX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | M463S1724DN1-L7C vs MT4LSDT1664LHY-13EXX |
M464S1654DTS-L1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M463S1724DN1-L7C vs M464S1654DTS-L1H |
THLY6416G1FG-75L | IC 16M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, ZMA144, SODIMM-144, Dynamic RAM | Toshiba America Electronic Components | M463S1724DN1-L7C vs THLY6416G1FG-75L |
HB52D168DC-B6FL | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 | Hitachi Ltd | M463S1724DN1-L7C vs HB52D168DC-B6FL |
M464S1724ETS-C7A | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | M463S1724DN1-L7C vs M464S1724ETS-C7A |
MT8LSDT1664HG-10EXX | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | M463S1724DN1-L7C vs MT8LSDT1664HG-10EXX |
M466S1723BT2-L10 | Synchronous DRAM Module, 16MX64, 7ns, CMOS, 1.150 INCH HEIGHT, SODIMM-144 | Samsung Semiconductor | M463S1724DN1-L7C vs M466S1723BT2-L10 |
MT8LSDT1664HY-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144 | Micron Technology Inc | M463S1724DN1-L7C vs MT8LSDT1664HY-133XX |
WED3DG6416V75D1 | Synchronous DRAM Module, 16MX64, CMOS, SODIMM-144 | Microsemi Corporation | M463S1724DN1-L7C vs WED3DG6416V75D1 |
EBS12UC6APS-7A | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Elpida Memory Inc | M463S1724DN1-L7C vs EBS12UC6APS-7A |