Part Details for M45PE80-VMW6T by Micron Technology Inc
Overview of M45PE80-VMW6T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M45PE80-VMW6T
M45PE80-VMW6T CAD Models
M45PE80-VMW6T Part Data Attributes
|
M45PE80-VMW6T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M45PE80-VMW6T
Micron Technology Inc
Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.3 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 25 ms |
Alternate Parts for M45PE80-VMW6T
This table gives cross-reference parts and alternative options found for M45PE80-VMW6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE80-VMW6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M45PE80-VMW6TP | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | M45PE80-VMW6T vs M45PE80-VMW6TP |
M45PE80-VMW6TG | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE80-VMW6T vs M45PE80-VMW6TG |
M45PE80-VMW6 | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | M45PE80-VMW6T vs M45PE80-VMW6 |
M45PE80-VMW6TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M45PE80-VMW6T vs M45PE80-VMW6TP |