Part Details for M45PE40VMP6TP by Numonyx Memory Solutions
Overview of M45PE40VMP6TP by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M45PE40VMP6TP
M45PE40VMP6TP CAD Models
M45PE40VMP6TP Part Data Attributes
|
M45PE40VMP6TP
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M45PE40VMP6TP
Numonyx Memory Solutions
512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 25 ms |
Alternate Parts for M45PE40VMP6TP
This table gives cross-reference parts and alternative options found for M45PE40VMP6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE40VMP6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE40VMP6TG | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | M45PE40VMP6TP vs M45PE40VMP6TG |
M45PE40VMP6T | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | M45PE40VMP6TP vs M45PE40VMP6T |
M45PE40-VMP6 | Flash, 512KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | M45PE40VMP6TP vs M45PE40-VMP6 |
M45PE40VMP6 | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | M45PE40VMP6TP vs M45PE40VMP6 |
M45PE40VMP6P | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | STMicroelectronics | M45PE40VMP6TP vs M45PE40VMP6P |
M45PE40VMP6P | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | M45PE40VMP6TP vs M45PE40VMP6P |
M45PE40VMP6G | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | Numonyx Memory Solutions | M45PE40VMP6TP vs M45PE40VMP6G |
M45PE40VMP6 | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | STMicroelectronics | M45PE40VMP6TP vs M45PE40VMP6 |
M45PE40-VMP6T | Flash, 512KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Micron Technology Inc | M45PE40VMP6TP vs M45PE40-VMP6T |
M45PE40VMP6T | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 | STMicroelectronics | M45PE40VMP6TP vs M45PE40VMP6T |