Part Details for M45PE10S-VMN6P by Micron Technology Inc
Overview of M45PE10S-VMN6P by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M45PE10S-VMN6P
M45PE10S-VMN6P CAD Models
M45PE10S-VMN6P Part Data Attributes
|
M45PE10S-VMN6P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M45PE10S-VMN6P
Micron Technology Inc
Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 23 ms |
Alternate Parts for M45PE10S-VMN6P
This table gives cross-reference parts and alternative options found for M45PE10S-VMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE10S-VMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE10-VMN6 | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10S-VMN6P vs M45PE10-VMN6 |
M45PE10VMN6T | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10S-VMN6P vs M45PE10VMN6T |
M45PE10-VMN6P | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | M45PE10S-VMN6P vs M45PE10-VMN6P |
M45PE10-VMN6TP | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE10S-VMN6P vs M45PE10-VMN6TP |
M45PE10-VMN6P | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE10S-VMN6P vs M45PE10-VMN6P |
M45PE10VMN6G | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10S-VMN6P vs M45PE10VMN6G |
M45PE10-VMN6T | Flash, 128KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Micron Technology Inc | M45PE10S-VMN6P vs M45PE10-VMN6T |
M45PE10-VMN6G | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10S-VMN6P vs M45PE10-VMN6G |
M45PE10S-VMN6TP | Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | M45PE10S-VMN6P vs M45PE10S-VMN6TP |
M45PE10VMN6 | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10S-VMN6P vs M45PE10VMN6 |