Part Details for M45PE10-VMN6TG by Numonyx Memory Solutions
Overview of M45PE10-VMN6TG by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M45PE10-VMN6TG
M45PE10-VMN6TG CAD Models
M45PE10-VMN6TG Part Data Attributes
|
M45PE10-VMN6TG
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M45PE10-VMN6TG
Numonyx Memory Solutions
Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE10-VMN6TG
This table gives cross-reference parts and alternative options found for M45PE10-VMN6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE10-VMN6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE10-VMN6TP | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE10-VMN6TG vs M45PE10-VMN6TP |
M45PE10-VMN6TG | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | M45PE10-VMN6TG vs M45PE10-VMN6TG |
M45PE10VMN6T | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10-VMN6TG vs M45PE10VMN6T |
M45PE10-VMN6TG | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE10-VMN6TG vs M45PE10-VMN6TG |
M45PE10-VMN6G | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10-VMN6TG vs M45PE10-VMN6G |
M45PE10VMN6 | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10-VMN6TG vs M45PE10VMN6 |
M45PE10VMN6P | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE10-VMN6TG vs M45PE10VMN6P |
M45PE10S-VMN6G | Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | M45PE10-VMN6TG vs M45PE10S-VMN6G |
M45PE10-VMN6G | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE10-VMN6TG vs M45PE10-VMN6G |
M45PE10VMN6G | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE10-VMN6TG vs M45PE10VMN6G |