Part Details for M43T-16-44 by Methode Electronics Inc
Overview of M43T-16-44 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for M43T-16-44
M43T-16-44 CAD Models
M43T-16-44 Part Data Attributes
|
M43T-16-44
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M43T-16-44
Methode Electronics Inc
IC Socket, DIP44, 44 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP44 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Number of Contacts | 44 |
Alternate Parts for M43T-16-44
This table gives cross-reference parts and alternative options found for M43T-16-44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M43T-16-44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M43E-16-44 | IC Socket, DIP44, 44 Contact(s) | Methode Electronics Inc | M43T-16-44 vs M43E-16-44 |