M43S-14-32
Methode Electronics Inc
Description: IC Socket, PLCC32, 32 Contact(s)

Overview of M43S-14-32 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

CAD Models for M43S-14-32 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M43S-14-32 by Methode Electronics Inc

M43S-14-32
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Device Socket Type
IC SOCKET
Device Type Used On
PLCC32
Housing Material
POLYPHENYLENE SULFIDE
Number of Contacts
32
Want to compare parts?
  1. M43S-14-32
    Methode Electronics Inc
    IC Socket, PLCC32, 32 Contact(s)
    VS

Alternate Parts for M43S-14-32

This table gives cross-reference parts and alternative options found for M43S-14-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M43S-14-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCS-032A-1 IC Socket, PLCC32, 32 Contact(s), Solder, Thomas & Betts M43S-14-32 vs PCS-032A-1
213-032-632 IC Socket, PLCC32, 32 Contact(s) Methode Electronics Inc M43S-14-32 vs 213-032-632
69394-332 IC Socket, PLCC32, 32 Contact(s), Amphenol Communications Solutions M43S-14-32 vs 69394-332
540-99-032-17-401000 IC Socket, PLCC32, 32 Contact(s), Mill-Max Mfg Corp M43S-14-32 vs 540-99-032-17-401000
540-99-032-17-400000 IC Socket, PLCC32, 32 Contact(s), Mill-Max Mfg Corp M43S-14-32 vs 540-99-032-17-400000
540-99-032-17-400204 IC Socket, PLCC32, 32 Contact(s), Mill-Max Mfg Corp M43S-14-32 vs 540-99-032-17-400204
940-99-032-24-001000 IC Socket, PLCC32, 32 Contact(s) Mill-Max Mfg Corp M43S-14-32 vs 940-99-032-24-001000
PLCC32PTSMTSOD PLCC32, IC SOCKET Amphenol FCi M43S-14-32 vs PLCC32PTSMTSOD
213-032-631 IC Socket, PLCC32, 32 Contact(s) Methode Electronics Inc M43S-14-32 vs 213-032-631
1-1437528-9 PLCC SOCKET,32 CONTACTS,7X9,PC TAIL TERMINAL TE Connectivity M43S-14-32 vs 1-1437528-9
Part Number Description Manufacturer Compare
821574-1 PLCC68, IC SOCKET TE Connectivity M43S-14-32 vs 821574-1
821977-1 PLCC SOCKET,32 CONTACTS,7X9 TE Connectivity M43S-14-32 vs 821977-1
D83032C-06 IC Socket, PLCC32, 32 Contact(s), Solder Harwin M43S-14-32 vs D83032C-06
8432-21B1-RK-TR IC Socket, PLCC32, 32 Contact(s), Surface Mount, 3M Interconnect M43S-14-32 vs 8432-21B1-RK-TR
69394-332 IC Socket, PLCC32, 32 Contact(s), Amphenol Communications Solutions M43S-14-32 vs 69394-332
213-032-631 IC Socket, PLCC32, 32 Contact(s) Methode Electronics Inc M43S-14-32 vs 213-032-631
PLCC-32P-T-SMT IC Socket, PLCC32, 32 Contact(s), Amphenol FCi M43S-14-32 vs PLCC-32P-T-SMT
D83032B-46 IC Socket, PLCC32, 32 Contact(s), Surface Mount, Harwin M43S-14-32 vs D83032B-46
1-1437528-9 PLCC SOCKET,32 CONTACTS,7X9,PC TAIL TERMINAL TE Connectivity M43S-14-32 vs 1-1437528-9
PLCC32PTSMTTRSOD IC Socket, PLCC32, 32 Contact(s), Amphenol FCi M43S-14-32 vs PLCC32PTSMTTRSOD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M43S-14-32 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M43S-14-32 by Methode Electronics Inc

  • Please alert me when M43S-14-32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M43S-14-32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M43S-14-32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M43S-14-32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M43S-14-32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M43S-14-32 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: