-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.16W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9289
|
Newark | Trimmer, 20 Turn 1M, Track Resistance:1Mohm, No. Of Turns:18Turns, Potentiometer Mounting:Through Hole, Product Range:43P Series, Power Rating:750Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotive Rohs Compliant: Yes |Vishay M43P105KB40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$3.0400 / $5.3800 | Buy Now |
DISTI #
M43P105KB40
|
Avnet Americas | 43 P 1M 10% BO200 e3 - Bulk (Alt: M43P105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9964 / $2.4435 | Buy Now |
DISTI #
594-43P105
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/4"REC 1Mohms 10% RoHS: Compliant | 165 |
|
$2.6800 / $5.3800 | Buy Now |
DISTI #
43P1M
|
TME | Potentiometer: mounting, multiturn, 1MΩ, 750mW, No.of el.turns: 15 Min Qty: 200 | 0 |
|
$2.3800 | RFQ |
DISTI #
M43P105KB40
|
Avnet Abacus | 43 P 1M 10% BO200 e3 (Alt: M43P105KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M43P105KB40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M43P105KB40
Vishay Intertechnologies
Trimmer, Cermet, 0.16W, 1000000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |