Microcontrollers and Processors
M41T56MH6E
STMicroelectronics
Description: Serial real-time clock (RTC) with 56 bytes NVRAM

Overview of M41T56MH6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M41T56MH6E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # M41T56MH6E
Avnet Americas Real Time Clock Serial 64Byte 28-Pin SOH Tube - Rail/Tube (Alt: M41T56MH6E) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Container: Tube 0
RFQ

CAD Models for M41T56MH6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M41T56MH6E by STMicroelectronics

M41T56MH6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.330 INCH, LEAD FREE, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
N
JESD-30 Code
R-PDSO-G28
Length
18.1 mm
Number of Terminals
28
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
10
Volatile
NO
Width
8.56 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. M41T56MH6E
    STMicroelectronics
    Serial real-time clock (RTC) with 56 bytes NVRAM
    VS

Related Parts for M41T56MH6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M41T56MH6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M41T56MH6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of M41T56MH6E would you like to use for your alert(s)?
  • Please alert me when M41T56MH6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M41T56MH6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M41T56MH6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M41T56MH6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M41T56MH6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M41T56MH6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: