Part Details for M40U105K1TA-F by Cornell Dubilier Electronics Inc
Overview of M40U105K1TA-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M40U105K1TA-F
M40U105K1TA-F CAD Models
M40U105K1TA-F Part Data Attributes
|
M40U105K1TA-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M40U105K1TA-F
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Z5U, -56/+22% TC, 1uF, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.684 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | M40 | |
Size Code | 4020 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Width | 5.08 mm |
Alternate Parts for M40U105K1TA-F
This table gives cross-reference parts and alternative options found for M40U105K1TA-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40U105K1TA-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M40U105K1TR-F | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Z5U, -56/+22% TC, 1uF, 4020, | Cornell Dubilier Electronics Inc | M40U105K1TA-F vs M40U105K1TR-F |