M40G333M2-FTA
Cornell Dubilier Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of M40G333M2-FTA by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for M40G333M2-FTA by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M40G333M2-FTA by Cornell Dubilier Electronics Inc

M40G333M2-FTA
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
-/+30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. M40G333M2-FTA
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for M40G333M2-FTA

This table gives cross-reference parts and alternative options found for M40G333M2-FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40G333M2-FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CV422A333MA80A2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M40G333M2-FTA vs CV422A333MA80A2
CV412A333MG30A2 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components M40G333M2-FTA vs CV412A333MG30A2
CV432A333MA80A4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components M40G333M2-FTA vs CV432A333MA80A4
CV422A333MG30A4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components M40G333M2-FTA vs CV422A333MG30A4
CH432A333MG30A4 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components M40G333M2-FTA vs CH432A333MG30A4
CH422A333MA30A4 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components M40G333M2-FTA vs CH422A333MA30A4
CH442A333MA30A4 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components M40G333M2-FTA vs CH442A333MA30A4
CV442A333MG30A4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components M40G333M2-FTA vs CV442A333MG30A4
CV422A333MG80A4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components M40G333M2-FTA vs CV422A333MG80A4
CV442A333MG30A2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components M40G333M2-FTA vs CV442A333MG30A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M40G333M2-FTA by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M40G333M2-FTA by Cornell Dubilier Electronics Inc

  • Please alert me when M40G333M2-FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M40G333M2-FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M40G333M2-FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M40G333M2-FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M40G333M2-FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M40G333M2-FTA by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: