-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7609
|
Newark | Conn, R/A Hdr, 3Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Harwin M40-4010346R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$0.3640 / $0.4010 | Buy Now |
DISTI #
01AM0240
|
Newark | Conn, R/A Hdr, 3Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Harwin M40-4010346R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1004 |
|
$0.3400 / $0.6000 | Buy Now |
DISTI #
952-M40-4010346RCT-ND
|
DigiKey | 1.00MM PITCH SIL SMT HORIZONTAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11853 In Stock |
|
$0.2813 / $0.8400 | Buy Now |
DISTI #
855-M40-4010346R
|
Mouser Electronics | Headers & Wire Housings 3P SIL SMT HORIZ SHROUDED TAB HEADER RoHS: Compliant | 0 |
|
$0.2810 | Order Now |
DISTI #
M40-4010346R
|
Avnet Abacus | Conn Shrouded HDR 3 POS 1mm Solder RA SMD T/R (Alt: M40-4010346R) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40-4010346R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-4010346R
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M40-4010346R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-4010346R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600R-03-SM-TR | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | M40-4010346R vs 1600R-03-SM-TR |