Part Details for M4-128/64-7YI by Vantis Corporation
Overview of M4-128/64-7YI by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M4-128/64-7YI
M4-128/64-7YI CAD Models
M4-128/64-7YI Part Data Attributes:
|
M4-128/64-7YI
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
M4-128/64-7YI
Vantis Corporation
EE PLD, 10ns, CMOS, PQFP100,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 128 MACROCELLS; 192 FLIP FLOPS | |
Clock Frequency-Max | 90.9 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Number of Dedicated Inputs | 6 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for M4-128/64-7YI
This table gives cross-reference parts and alternative options found for M4-128/64-7YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4-128/64-7YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5-128/68-7VI/1 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-7YI vs M5-128/68-7VI/1 |
M5A5-128/74-12VI | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-7YI vs M5A5-128/74-12VI |
ISPLSI1032E-125LT | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-7YI vs ISPLSI1032E-125LT |
M5A5-128/74-7VC | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-7YI vs M5A5-128/74-7VC |
M5A5-128/74-10VI | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-7YI vs M5A5-128/74-10VI |
M5-128/68-5VC | EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-7YI vs M5-128/68-5VC |
M5A5-128/74-7VI | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-7YI vs M5A5-128/74-7VI |
M5A5-128/74-5VC | EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-7YI vs M5A5-128/74-5VC |
M5-128/68-12VC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-7YI vs M5-128/68-12VC |
M4A5-128/64-12YI | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-7YI vs M4A5-128/64-12YI |