Part Details for M3R63FCJFREQ by MtronPTI
Overview of M3R63FCJFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3R63FCJFREQ
M3R63FCJFREQ CAD Models
M3R63FCJFREQ Part Data Attributes
|
M3R63FCJFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3R63FCJFREQ
MtronPTI
HCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | M3R | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for M3R63FCJFREQ
This table gives cross-reference parts and alternative options found for M3R63FCJFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3R63FCJFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3R23FCJFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | M3R63FCJFREQ vs M3R23FCJFREQ |
M3R13FCJ-RFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M3R63FCJFREQ vs M3R13FCJ-RFREQ |
M3R63FCJ-RFREQ | HCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max | MtronPTI | M3R63FCJFREQ vs M3R63FCJ-RFREQ |