M3H47TDGFREQ
MtronPTI
Description: CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 67MHz Max

Overview of M3H47TDGFREQ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M3H47TDGFREQ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3H47TDGFREQ by MtronPTI

M3H47TDGFREQ
MtronPTI
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
TRISTATE
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
-200%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
67 MHz
Operating Frequency-Min
1.5 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS/TTL
Output Load
2 TTL, 15 pF
Physical Dimension
13.2mm x 13.2mm x 5.97mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. M3H47TDGFREQ
    MtronPTI
    CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 67MHz Max
    VS

Alternate Parts for M3H47TDGFREQ

This table gives cross-reference parts and alternative options found for M3H47TDGFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3H47TDGFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3H-R47TDGFREQ CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 67MHz Max MtronPTI M3H47TDGFREQ vs M3H-R47TDGFREQ
Part Number Description Manufacturer Compare
M3H-R47TDGFREQ CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 67MHz Max MtronPTI M3H47TDGFREQ vs M3H-R47TDGFREQ

Related Parts for M3H47TDGFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3H47TDGFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3H47TDGFREQ by MtronPTI

  • Please alert me when M3H47TDGFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M3H47TDGFREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3H47TDGFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M3H47TDGFREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3H47TDGFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3H47TDGFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: