Part Details for M3H43FAD100.0000MHZ by MtronPTI
Overview of M3H43FAD100.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3H43FAD100.0000MHZ
M3H43FAD100.0000MHZ CAD Models
M3H43FAD100.0000MHZ Part Data Attributes
|
M3H43FAD100.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3H43FAD100.0000MHZ
MtronPTI
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 100MHz Max, 100MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DIP4/8,.3 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS/TTL | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |