Part Details for M3H36TCDFREQ by MtronPTI
Overview of M3H36TCDFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3H36TCDFREQ
M3H36TCDFREQ CAD Models
M3H36TCDFREQ Part Data Attributes
|
M3H36TCDFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3H36TCDFREQ
MtronPTI
CMOS Output Clock Oscillator, 1.5MHz Min, 67MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 67 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.97mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |