Part Details for M3E71ZQXFREQ by MtronPTI
Overview of M3E71ZQXFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3E71ZQXFREQ
M3E71ZQXFREQ CAD Models
M3E71ZQXFREQ Part Data Attributes
|
M3E71ZQXFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3E71ZQXFREQ
MtronPTI
PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, GULL WING PACKAGE-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1000% | |
JESD-609 Code | e4 | |
Manufacturer Series | M3E | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for M3E71ZQXFREQ
This table gives cross-reference parts and alternative options found for M3E71ZQXFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3E71ZQXFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3E-R71ZQXFREQ | PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, GULL WING PACKAGE-14/4 | MtronPTI | M3E71ZQXFREQ vs M3E-R71ZQXFREQ |