Part Details for M3E16ZPD-RFREQ by MtronPTI
Overview of M3E16ZPD-RFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3E16ZPD-RFREQ
M3E16ZPD-RFREQ CAD Models
M3E16ZPD-RFREQ Part Data Attributes
|
M3E16ZPD-RFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3E16ZPD-RFREQ
MtronPTI
PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e1 | |
Manufacturer Series | M3E | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for M3E16ZPD-RFREQ
This table gives cross-reference parts and alternative options found for M3E16ZPD-RFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3E16ZPD-RFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3E16ZPDFREQ | PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, DIP-14/4 | MtronPTI | M3E16ZPD-RFREQ vs M3E16ZPDFREQ |
M3E-R16ZPDFREQ | PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, DIP-14/4 | MtronPTI | M3E16ZPD-RFREQ vs M3E-R16ZPDFREQ |