Part Details for M3E16ZAX155.520 by MtronPTI
Overview of M3E16ZAX155.520 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for M3E16ZAX155.520
M3E16ZAX155.520 CAD Models
M3E16ZAX155.520 Part Data Attributes
|
M3E16ZAX155.520
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3E16ZAX155.520
MtronPTI
Oscillator, 19.4MHz Min, 155.52MHz Max, 155.52MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Package Description | GWDIP4/14,.6 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 19.4 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | GWDIP4/14,.6 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |