M3E-R23XQDFREQ
MtronPTI
Description: PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, DIP-14/4

Overview of M3E-R23XQDFREQ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R8A77961 Renesas Electronics Corporation R-Car M3e / M3e-2G Automotive System-on-Chip (SoC) Ideal for Medium-Class Automotive Computing Systems

CAD Models for M3E-R23XQDFREQ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3E-R23XQDFREQ by MtronPTI

M3E-R23XQDFREQ
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
M-TRON INDUSTRIES INC
Reach Compliance Code
unknown
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Manufacturer Series
M3E
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
155.52 MHz
Operating Frequency-Min
1.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
20.8mm x 13.2mm x 5.1mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
40/60 %
Terminal Finish
Nickel (Ni)
Want to compare parts?
  1. M3E-R23XQDFREQ
    MtronPTI
    PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, DIP-14/4
    VS

Alternate Parts for M3E-R23XQDFREQ

This table gives cross-reference parts and alternative options found for M3E-R23XQDFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3E-R23XQDFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M3E23XQD-RFREQ PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, ROHS COMPLIANT, DIP-14/4 MtronPTI M3E-R23XQDFREQ vs M3E23XQD-RFREQ

Related Parts for M3E-R23XQDFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3E-R23XQDFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3E-R23XQDFREQ by MtronPTI

  • Please alert me when M3E-R23XQDFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3E-R23XQDFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3E-R23XQDFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3E-R23XQDFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3E-R23XQDFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3E-R23XQDFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: